Part Details for 960280042 by Wurth Elektronik
Overview of 960280042 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 960280042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5905
|
Newark | Spacer, Round, Polyamide, 28Mm, Spacer Type:Round, Spacer Material:Nylon (Polyamide), Outer Diameter:6Mm, Inner Diameter:3.2Mm, Overall Length:28Mm, Product Range:Wa-Sparo Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 960280042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 102 |
|
$0.2040 / $0.3540 | Buy Now |
DISTI #
732-960280042-ND
|
DigiKey | ROUND PLASTIC SPACER L:28,0 MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
500 In Stock |
|
$0.1960 / $0.3300 | Buy Now |
DISTI #
710-960280042
|
Mouser Electronics | Standoffs & Spacers WA-SPaRO Rnd Spacer L28mm ID3.2mm ED6mm RoHS: Compliant | 415 |
|
$0.1950 / $0.3400 | Buy Now |
Part Details for 960280042
960280042 CAD Models
960280042 Part Data Attributes
|
960280042
Wurth Elektronik
Buy Now
|
Compare Parts:
960280042
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |