There are no models available for this part yet.
Overview of 9602-1511-020 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | Operational Amplifier, |
Price & Stock for 9602-1511-020 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-9602-1511-020-ND
|
DigiKey | SMA F STR BHD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
103 In Stock |
|
$28.2736 / $41.3500 | Buy Now | |
DISTI #
9602-1511-020
|
Avnet Americas | SMA / EDGE CARD JACK FEMALE GOLD - Bulk (Alt: 9602-1511-020) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 6 Days Container: Bulk | 0 |
|
$38.2340 / $58.4100 | Buy Now | |
DISTI #
501-9602-1511-020
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA / EDGE CARD JACK FEMALE GOLD RoHS: Compliant | 10 |
|
$44.8800 / $55.7000 | Buy Now |
CAD Models for 9602-1511-020 by Radiall
Part Data Attributes for 9602-1511-020 by Radiall
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
7 Weeks, 6 Days
|
Body/Shell Style
|
RECEPTACLE
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF SMA CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD AND PANEL
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
SURFACE MOUNT
|