Part Details for 9601DMQB by National Semiconductor Corporation
Overview of 9601DMQB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 9601DMQB
9601DMQB CAD Models
9601DMQB Part Data Attributes:
|
9601DMQB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
9601DMQB
National Semiconductor Corporation
IC 96 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14, Prescaler/Multivibrator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | RETRIGGERABLE; MIN OUTPUT PULSE WIDTH = 65NS @ REXT = 5K OHM & CEXT = 0 | |
Family | 96 | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 25 mA | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 9601DMQB
This table gives cross-reference parts and alternative options found for 9601DMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9601DMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM9601J | 96 SERIES, MONOSTABLE MULTIVIBRATOR, CDIP14, CERAMIC, DIP-14 | Texas Instruments | 9601DMQB vs DM9601J |
DM9601N | Monostable Multivibrator, 96 Series, 1-Func, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | 9601DMQB vs DM9601N |
5962-3801204BCB | IC 96 SERIES, MONOSTABLE MULTIVIBRATOR, DIP14, 0.250 X 0.750 INCH, DIP-14, Prescaler/Multivibrator | Texas Instruments | 9601DMQB vs 5962-3801204BCB |
M38510/01204BCA | 96 SERIES, MONOSTABLE MULTIVIBRATOR, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | 9601DMQB vs M38510/01204BCA |
M38510/01204BCA | Monostable Multivibrator, 96 Series, 1-Func, TTL, 0.250 X 0.750 INCH, DIP-14 | Rochester Electronics LLC | 9601DMQB vs M38510/01204BCA |
DM9601N | IC 96 SERIES, MONOSTABLE MULTIVIBRATOR, PDIP14, PLASTIC, DIP-14, Prescaler/Multivibrator | National Semiconductor Corporation | 9601DMQB vs DM9601N |