Part Details for 960150084 by Wurth Elektronik
Overview of 960150084 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 960150084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AC5887
|
Newark | Spacer, Round, Polyamide, 15Mm, Spacer Type:Round, Spacer Material:Nylon (Polyamide), Outer Diameter:8Mm, Inner Diameter:4.2Mm, Overall Length:15Mm, Product Range:Wa-Sparo Series, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Wurth Elektronik 960150084 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 469 |
|
$0.1840 / $0.3120 | Buy Now |
DISTI #
732-12717-ND
|
DigiKey | ROUND PLASTIC SPACER L:15,0 MM Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1 In Stock |
|
$0.1770 / $0.3000 | Buy Now |
DISTI #
710-960150084
|
Mouser Electronics | Standoffs & Spacers WA-SPaRO Rnd Spacer L15mm ID4.2mm ED8mm RoHS: Compliant | 417 |
|
$0.1760 / $0.3000 | Buy Now |
Part Details for 960150084
960150084 CAD Models
960150084 Part Data Attributes
|
960150084
Wurth Elektronik
Buy Now
|
Compare Parts:
960150084
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |