Part Details for 96015 by Wiha Quality Tools
Overview of 96015 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 96015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C2563
|
Newark | Precision Slotted 1.5 X 40Mm Rohs Compliant: Yes |Wiha 96015 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.6100 | Buy Now |
DISTI #
96015-ND
|
DigiKey | SCREWDRIVER SLOTTED 1.5MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
53 In Stock |
|
$4.9600 | Buy Now |
DISTI #
596-96015
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Precision Slotted 1.5 x 40mm | 7 |
|
$5.0600 | Buy Now |
|
Onlinecomponents.com | Precision-carded Single Tools |
7 In Stock |
|
$5.0300 / $10.4500 | Buy Now |
|
Master Electronics | Precision-carded Single Tools |
7 In Stock |
|
$5.0300 / $10.4500 | Buy Now |