Part Details for 9600 by Keystone Electronics Corp
Overview of 9600 by Keystone Electronics Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01J0073
|
Newark | Screw Hex Nut 4-40 X 1/4 Steel Rohs Compliant: Yes |Keystone 9600 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
36-9600-ND
|
DigiKey | HEX NUT 1/4" STEEL 4-40 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
25729 In Stock |
|
$0.0167 / $0.1000 | Buy Now |
DISTI #
534-9600
|
Mouser Electronics | Screws & Fasteners .250 4-40 Steel Hex Machine Screw Nut RoHS: Not Compliant | 13038 |
|
$0.0160 / $0.1000 | Buy Now |
DISTI #
70924014
|
RS | Nut, Hex 4-40 Threaded , Steel, Machined, OD .250 | Keystone Electronics 9600 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1035 |
|
$0.0500 / $0.0590 | Buy Now |
|
Future Electronics | Steel Zinc Plated 0.25" 4-40 Steel Hex Machine Screw Nut RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
KEY9600
|
Heilind Electronics | Americas - 675 in Stock |
|
$0.0156 | Buy Now | |
DISTI #
KEYS9600
|
TME | Nut, hexagonal, UNC 4-40, 40, steel, Plating: zinc, Thread: inch Min Qty: 100 | 4100 |
|
$0.0407 / $0.0672 | Buy Now |
DISTI #
KEY9600
|
Interstate Connecting Components | 225 |
|
$0.0156 | Buy Now | |
DISTI #
000000000002116095
|
Sager | Screws & Fasteners .250 4-40 Steel Hex Machine Screw Nut Min Qty: 1000 | 0 |
|
$0.0126 / $0.0156 | Buy Now |
Part Details for 9600
9600 CAD Models
9600 Part Data Attributes:
|
9600
Keystone Electronics Corp
Buy Now
|
Compare Parts:
9600
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |