Part Details for 96.052.4554.3 by Wieland Electric GmbH
Overview of 96.052.4554.3 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M34554M8-XXXFP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 64 Pins, 2MHz Max Frequency (Non Promotion), QFP, /Tape & Reel | |
M34554MC-XXXFP#W4 | Renesas Electronics Corporation | 4-bit Microcontrollers with 64 Pins, 2MHz Max Frequency (Non Promotion), QFP, /Tape & Reel | |
M34554EDFP#U0 | Renesas Electronics Corporation | 4-bit Microcontrollers with 64 Pins, 2MHz Max Frequency (Non Promotion), QFP, /Tape & Reel |
Price & Stock for 96.052.4554.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Insulated Header for PC Boards RoHS: Compliant |
51 In Stock 1105 Factory Stock |
|
$18.3000 / $66.2000 | Buy Now |
DISTI #
51615053
|
Verical | Insulated Header for PC Boards Min Qty: 1 Package Multiple: 1 Date Code: 1505 | Americas - 49 |
|
$26.1430 / $86.0600 | Buy Now |
|
Master Electronics | Insulated Header for PC Boards RoHS: Compliant |
51 In Stock 1105 Factory Stock |
|
$18.3000 / $66.2000 | Buy Now |