Part Details for 96.032.4051.4 by Wieland Electric GmbH
Overview of 96.032.4051.4 by Wieland Electric GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74HC4051FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
HI4-0516-8/B | Rochester Electronics LLC | HI4-0516 - Differential Multiplier |
Price & Stock for 96.032.4051.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y9864
|
Newark | Connector Male Rst20I3S S1 Zr1Svl Br01 |Wieland Electric 96.032.4051.4 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.5900 / $17.9600 | Buy Now |
|
Onlinecomponents.com | Straight cable connector - 6 to 10 mm - Brown. RoHS: Compliant |
75 In Stock 103 Factory Stock |
|
$16.2400 / $31.1500 | Buy Now |
DISTI #
58287014
|
Verical | 96.032.4051.4 Min Qty: 2 Package Multiple: 1 Date Code: 2115 | Americas - 72 |
|
$24.3230 / $40.4950 | Buy Now |
|
Master Electronics | Straight cable connector - 6 to 10 mm - Brown. RoHS: Compliant |
75 In Stock 103 Factory Stock |
|
$16.2400 / $31.1500 | Buy Now |