There are no models available for this part yet.
Overview of 96-978-22 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 96-978-22 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AJ9599
|
Newark | Crimper And Associated Dies For Size 8 (3.6Mm) Contacts /Box Rohs Compliant: Yes |Amphenol Sine/tuchel 96-978-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,339.4200 / $4,045.3100 | Buy Now | |
DISTI #
889-96-978-22-ND
|
DigiKey | CRIMPER AND ASSOCIATED DIES FOR Min Qty: 1 Lead time: 18 Weeks Container: Bag |
2 In Stock |
|
$3,887.8400 | Buy Now | |
DISTI #
72209970
|
RS | Crimper and associated dies for size10mm2 - 185mm2 wires | Amphenol Sine Systems 96-978-22 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3,722.9900 | RFQ | |
DISTI #
AME96-978-22
|
Heilind Electronics | CRIMP TOOL | Americas - 0 in Stock |
|
$3,472.6548 / $4,188.8110 | Buy Now | |
Onlinecomponents.com | Crimper and associated dies for Size 8 (3.6mm) Contacts RoHS: Compliant | 0 |
|
$3,167.4300 / $3,665.2000 | Buy Now | ||
DISTI #
AME96-978-22
|
Interstate Connecting Components | CRIMP TOOL | 0 |
|
$3,472.6548 / $4,188.8110 | Buy Now |