Part Details for 96-22UBC/C430 by Everlight Electronics Co Ltd
Overview of 96-22UBC/C430 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for 96-22UBC/C430
96-22UBC/C430 CAD Models
96-22UBC/C430 Part Data Attributes
|
96-22UBC/C430
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
96-22UBC/C430
Everlight Electronics Co Ltd
Single Color LED, Purplish Blue, Water Clear, 12mm, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | PURPLISH BLUE | |
Configuration | SERIES CONNECTED, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 428 nm | |
Shape | RECTANGULAR | |
Size | 12 mm | |
Surface Mount | NO | |
Terminal Pitch | 12.7 mm | |
Viewing Angle | 145 deg |