Part Details for 95Z1D-Z33-EA0/319L by Bourns Inc
Overview of 95Z1D-Z33-EA0/319L by Bourns Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-19L | Coilcraft Inc | General Purpose Inductor, 0.91uH, Air-Core, 3838 | |
2SJ319L-E | Renesas Electronics Corporation | Silicon P Channel MOSFET | |
89891-319LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 38 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 95Z1D-Z33-EA0/319L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4052
|
Newark | Guitar Pot - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns 95Z1D-Z33-EA0/319L RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5900 / $20.1900 | Buy Now |
DISTI #
95Z1D-Z33-EA0/319L-ND
|
DigiKey | POT 25K OHM 1/4W PLASTIC LOG Min Qty: 135 Lead time: 5 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.4027 | Buy Now |
DISTI #
95Z1D-Z33-EA0/319L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 25 kOhm, 1Turn, Linear, 250 mW, ? 20% - Trays (Alt: 95Z1D-Z33-EA0/319L) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$19.4337 / $21.2276 | Buy Now |
DISTI #
652-95Z1DZ33EA0/319L
|
Mouser Electronics | Potentiometers 25K Audio Pot RoHS: Compliant | 34 |
|
$23.3800 / $36.2400 | Buy Now |
DISTI #
70774727
|
RS | GUITAR POT - 5/8" (16MM) ST-CP | Bourns 95Z1D-Z33-EA0/319L RoHS: Compliant Min Qty: 135 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4500 / $30.5000 | RFQ |
|
Onlinecomponents.com | Res Conductive Polymer POT 25K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (39.52 X 15.88 X 20.96mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$18.4200 / $38.5800 | Buy Now |
DISTI #
95Z1D-Z33-EA0/319L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 25 kOhm, 1Turn, Linear, 250 mW, � 20% (Alt: 95Z1D-Z33-EA0/319L) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Polymer POT 25K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (39.52 X 15.88 X 20.96mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$18.4200 / $38.5800 | Buy Now |
Part Details for 95Z1D-Z33-EA0/319L
95Z1D-Z33-EA0/319L CAD Models
95Z1D-Z33-EA0/319L Part Data Attributes
|
95Z1D-Z33-EA0/319L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
95Z1D-Z33-EA0/319L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 25000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6363, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, 6363 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 25000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% |
Alternate Parts for 95Z1D-Z33-EA0/319L
This table gives cross-reference parts and alternative options found for 95Z1D-Z33-EA0/319L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95Z1D-Z33-EA0/319L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95A1D-Z28-EA0/317L | Potentiometer, Conductive Plastic, 0.25W, 25000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6363, ROHS COMPLIANT | Bourns Inc | 95Z1D-Z33-EA0/319L vs 95A1D-Z28-EA0/317L |