Part Details for 95Z1D-Z33-EA0/304L by Bourns Inc
Overview of 95Z1D-Z33-EA0/304L by Bourns Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95Z1D-Z33-EA0/304L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79R7415
|
Newark | Potentiometer, Guitar, 250Kohm 10%, 50Mw, Track Resistance:250Kohm, No. Of Turns:1Turns, Track Taper:Logarithmic, Power Rating:250Mw, Resistance Tolerance:± 10%, Product Range:95 Series, Potentiometer Mounting:Panel Mount Rohs Compliant: Yes |Bourns 95Z1D-Z33-EA0/304L Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 / $14.8800 | Buy Now |
DISTI #
95Z1D-Z33-EA0/304L-ND
|
DigiKey | POT 250K OHM 1/4W PLASTIC LOG Min Qty: 135 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.0711 | Buy Now |
DISTI #
95Z1D-Z33-EA0/304L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 250 kOhm, 1Turn, Linear, 250 mW, ± 20% - Trays (Alt: 95Z1D-Z33-EA0/304L) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$12.4313 / $14.1219 | Buy Now |
DISTI #
652-95Z1DZ33EA0/304L
|
Mouser Electronics | Potentiometers 250KOHMS KNURLED AUDIO | 0 |
|
$13.6100 / $14.2600 | Order Now |
|
Onlinecomponents.com | Res Conductive Polymer POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (39.52 X 15.88 X 20.96mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$12.2500 / $25.6700 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 97 |
|
$7.6500 / $12.7500 | Buy Now |
|
Quest Components | 77 |
|
$10.6250 / $17.0000 | Buy Now | |
DISTI #
95Z1D-Z33-EA0/304L
|
Avnet Abacus | Rotary Potentiometer, Conductive Plastic, 250 kOhm, 1Turn, Linear, 250 mW, � 20% (Alt: 95Z1D-Z33-EA0/304L) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Res Conductive Polymer POT 250K Ohm 20% 0.25W(1/4W) 1(Elec)/1(Mech)Turn 5.97mm (39.52 X 15.88 X 20.96mm) Solder Lug Panel Mount RoHS: Compliant | 0 |
|
$12.2500 / $25.6700 | Buy Now |
Part Details for 95Z1D-Z33-EA0/304L
95Z1D-Z33-EA0/304L CAD Models
95Z1D-Z33-EA0/304L Part Data Attributes:
|
95Z1D-Z33-EA0/304L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
95Z1D-Z33-EA0/304L
Bourns Inc
Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6363, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | Panel Mount, 6363 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 15.88 mm | |
Package Length | 12.7 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Panel Mount | |
Package Width | 15.88 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 250000 Ω | |
Resistance Law | AUDIO | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 225 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Tolerance | 20% |
Alternate Parts for 95Z1D-Z33-EA0/304L
This table gives cross-reference parts and alternative options found for 95Z1D-Z33-EA0/304L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95Z1D-Z33-EA0/304L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95A1D-Z28-EA0/300L | Potentiometer, Conductive Plastic, 0.25W, 250000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 1 Turn(s), 6363, ROHS COMPLIANT | Bourns Inc | 95Z1D-Z33-EA0/304L vs 95A1D-Z28-EA0/300L |