Part Details for 95SQ015PBF by International Rectifier
Overview of 95SQ015PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 95SQ015PBF
95SQ015PBF CAD Models
95SQ015PBF Part Data Attributes
|
95SQ015PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
95SQ015PBF
International Rectifier
Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 15V V(RRM), Silicon, DO-204AR, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | DO-204 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.25 V | |
JEDEC-95 Code | DO-204AR | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 2900 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Output Current-Max | 9 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 348000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for 95SQ015PBF
This table gives cross-reference parts and alternative options found for 95SQ015PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95SQ015PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-95SQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 15V V(RRM), Silicon, DO-204AR, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 95SQ015PBF vs VS-95SQ015 |
95SQ015TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 15V V(RRM), Silicon, DO-204AR, PLASTIC PACKAGE-2 | International Rectifier | 95SQ015PBF vs 95SQ015TR |
95SQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 25V V(RRM), Silicon, DO-204AR, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 95SQ015PBF vs 95SQ015 |
95SQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, Silicon, DO-204AR, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 95SQ015PBF vs 95SQ015 |
95SQ015TRPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 9A, 15V V(RRM), Silicon, DO-204AR, PLASTIC PACKAGE-2 | International Rectifier | 95SQ015PBF vs 95SQ015TRPBF |