Part Details for 95SQ015 by SMC Diode Solutions
Results Overview of 95SQ015 by SMC Diode Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
95SQ015 Information
95SQ015 by SMC Diode Solutions is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 95SQ015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1655-1922-1-ND
|
DigiKey | DIODE SCHOTTKY 15V 9A DO201AD Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3870 In Stock |
|
$0.1974 / $0.9900 | Buy Now |
DISTI #
95SQ015-SMC
|
TME | Diode: Schottky rectifying, THT, 25V, 9A, DO201AD, Ufmax: 370mV Min Qty: 1 | 0 |
|
$0.2420 / $0.5640 | RFQ |
Part Details for 95SQ015
95SQ015 CAD Models
95SQ015 Part Data Attributes
|
95SQ015
SMC Diode Solutions
Buy Now
|
Compare Parts:
95SQ015
SMC Diode Solutions
Select a part to compare: |
Samacsys Manufacturer | SMC Diode Solutions |