Part Details for 95L1-16-04-1-ZB by TE Connectivity
Overview of 95L1-16-04-1-ZB by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V295L15PF8 | Renesas Electronics Corporation | 128K x 18 SuperSync FIFO, 3.3V | |
72V295L10PFG | Renesas Electronics Corporation | 128K x 18 SuperSync FIFO, 3.3V | |
72V295L10PFG8 | Renesas Electronics Corporation | 128K x 18 SuperSync FIFO, 3.3V |
Price & Stock for 95L1-16-04-1-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
844-95L1-16-04-1-ZB-ND
|
DigiKey | 95L1-16-04-1-ZB Min Qty: 50 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$210.6698 | Buy Now |
DISTI #
95L1-16-04-1-ZB
|
Avnet Americas | Braid Trap Backshell for AS50151 Circular Connectors 16 Shell Size Straight - Bulk (Alt: 95L1-16-04-1-ZB) Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$174.3950 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 50 Package Multiple: 25 Lead time: 16 Weeks Container: Box | 0Box |
|
$201.0700 | Buy Now |
DISTI #
RYC95L1-16-04-1-ZB
|
Heilind Electronics | 95L1-16-04-1-ZB | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$198.1800 / $542.8700 | Buy Now |
DISTI #
RYC95L1-16-04-1-ZB
|
Interstate Connecting Components | 95L1-16-04-1-ZB | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$198.1800 / $542.8700 | Buy Now |