Part Details for 95CW06A1T by Grayhill Inc
Overview of 95CW06A1T by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 95CW06A1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1955
|
Newark | 6 X 6 Mm, Pc Mount,160 Grams, Silver, Actuator Height (In): 0.205, Washable |Grayhill 95CW06A1T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4251 |
|
$1.1100 / $1.5600 | Buy Now |
DISTI #
63K8827
|
Newark | Pushbutton Switch, straight, spst, on-Off, pc Tail Terminal, pcb Hole Count:4 |Grayhill 95CW06A1T RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6110 / $1.1600 | Buy Now |
DISTI #
2266-95CW06A1T-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 95 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
4251 In Stock |
|
$0.4900 / $0.7800 | Buy Now |
DISTI #
95CW06A1T-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 95 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0457 | Buy Now |
DISTI #
95CW06A1T
|
Avnet Americas | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube - Rail/Tube (Alt: 95CW06A1T) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 18 Weeks, 0 Days Container: Tube | 0 |
|
$0.3294 / $0.7296 | Buy Now |
DISTI #
706-95CW06A1T
|
Mouser Electronics | Tactile Switches TACT,W,6X6,75T,LF RoHS: Compliant | 146 |
|
$0.9190 / $1.5000 | Buy Now |
|
Future Electronics | 95C Series Washable 6 x 6 mm 1.6 N Through Hole Tactile Switch RoHS: Compliant pbFree: Yes Min Qty: 75 Package Multiple: 75 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$0.7650 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 1 | 0 |
|
$0.7340 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.57N Thru-Hole Tube RoHS: Compliant |
4251 Partner Stock |
|
$0.7590 / $1.0600 | Buy Now |
DISTI #
95CW06A1T-GRA
|
TME | Microswitch TACT Min Qty: 46 | 4251 |
|
$0.5264 / $0.9200 | Buy Now |
Part Details for 95CW06A1T
95CW06A1T CAD Models
95CW06A1T Part Data Attributes
|
95CW06A1T
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95CW06A1T
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Color | SILVER | |
Actuator Travel | 0.457 mm | |
Body Breadth | 6.2 mm | |
Body Height | 2.3 mm | |
Body Length or Diameter | 6.3 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Packing Method | TUBE | |
Sealing | WATER PROOF | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |