Part Details for 95CW06A1GWT (ALTERNATE: 95CW06A1GWT) by Grayhill Inc
Overview of 95CW06A1GWT (ALTERNATE: 95CW06A1GWT) by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95CW06A1GWT (ALTERNATE: 95CW06A1GWT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74200255
|
RS | 6 X 6 mm, PC Mount,160 Grams, Silver, Actuator Height (In): 0.205, Washable | Grayhill 95CW06A1GWT RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 | RFQ |