Part Details for 95C06D4RAT (ALTERNATE: 95C06D4RAT) by Grayhill Inc
Overview of 95C06D4RAT (ALTERNATE: 95C06D4RAT) by Grayhill Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95C06D4RAT (ALTERNATE: 95C06D4RAT)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74200194
|
RS | 6 X 6 mm, PC Mount,260 Grams, Red, Actuator Height (In): 0.329, Right Angle | Grayhill 95C06D4RAT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 | RFQ |