Part Details for 95C06D4GWRT by Grayhill Inc
Overview of 95C06D4GWRT by Grayhill Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95C06D4GWRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N2073
|
Newark | 6 X 6 Mm, Smt,260 Grams, Red, Actuator Height (In): 0.374 |Grayhill 95C06D4GWRT Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 18620 |
|
$1.0500 | Buy Now |
DISTI #
63K8965
|
Newark | Tact, gw, nw,6X6,380T&r, lf |Grayhill 95C06D4GWRT Min Qty: 380 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5650 / $1.1100 | Buy Now |
DISTI #
2266-95C06D4GWRT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 380 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
18620 In Stock |
|
$0.3500 / $0.6900 | Buy Now |
DISTI #
95C06D4GWRT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 380 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9155 | Buy Now |
DISTI #
95C06D4GWRT
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R - Tape and Reel (Alt: 95C06D4GWRT) RoHS: Compliant Min Qty: 380 Package Multiple: 380 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3050 / $0.7010 | Buy Now |
DISTI #
706-95C06D4GWRT
|
Mouser Electronics | Tactile Switches TACT,GW,NW,6X6,380T&R,LF RoHS: Compliant | 686 |
|
$0.6540 / $1.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 1 | 0 |
|
$0.6540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 380 | 0 |
|
$0.6540 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant |
18620 Partner Stock |
|
$0.3274 / $0.6732 | Buy Now |
DISTI #
Grayhill 95C06D4GWRT
|
PEI Genesis | Keypad Switch | 18620 |
|
Buy Now |
Part Details for 95C06D4GWRT
95C06D4GWRT CAD Models
95C06D4GWRT Part Data Attributes:
|
95C06D4GWRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95C06D4GWRT
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Grayhill | |
Actuator Color | RED | |
Body Breadth | 6.2 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 2.55 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL; TUBE | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for 95C06D4GWRT
This table gives cross-reference parts and alternative options found for 95C06D4GWRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95C06D4GWRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PTS645VM39SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | 95C06D4GWRT vs PTS645VM39SMLFS |
PTS645TK83LFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 95C06D4GWRT vs PTS645TK83LFS |
SWTW-H4NTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.77N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95C06D4GWRT vs SWTW-H4NTR |
PTS645SM95SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | C&K | 95C06D4GWRT vs PTS645SM95SMLFS |
SWT6-R6R | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | 95C06D4GWRT vs SWT6-R6R |
SWT7-X3YTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | 95C06D4GWRT vs SWT7-X3YTR |
ADTSM24SV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.92N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95C06D4GWRT vs ADTSM24SV |
SWT6-R6KD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TT electronics / BI Technologies | 95C06D4GWRT vs SWT6-R6KD |
SWT6-V8RDAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | 95C06D4GWRT vs SWT6-V8RDAP |
1BT011-1010L-002 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, LEAD FREE | Foxconn | 95C06D4GWRT vs 1BT011-1010L-002 |