Part Details for 95C06A3GWT by Grayhill Inc
Overview of 95C06A3GWT by Grayhill Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95C06A3GWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K8906
|
Newark | Tact, gw, nw,6X6,77T, lf |Grayhill 95C06A3GWT Min Qty: 154 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 / $0.7010 | Buy Now |
DISTI #
95C06A3GWT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 154 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6606 | Buy Now |
DISTI #
95C06A3GWT
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD Tube - Rail/Tube (Alt: 95C06A3GWT) RoHS: Compliant Min Qty: 77 Package Multiple: 77 Container: Tube | 0 |
|
$0.2074 / $0.4435 | Buy Now |
DISTI #
706-95C06A3GWT
|
Mouser Electronics | Tactile Switches TACT,GW,NW,6X6,77T,LF RoHS: Compliant | 0 |
|
$0.4320 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 154 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$0.4140 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 154 Package Multiple: 1 | 0 |
|
$0.5470 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2295 / $0.6105 | Buy Now |
DISTI #
000000000001491688
|
Sager | Tactile Switches TACT,GW,NW,6X6,77T,LF Min Qty: 77 | 0 |
|
$0.2429 / $0.5167 | Buy Now |
Part Details for 95C06A3GWT
95C06A3GWT CAD Models
95C06A3GWT Part Data Attributes
|
95C06A3GWT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95C06A3GWT
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Color | BROWN | |
Body Breadth | 6.2 mm | |
Body Height | 3.5 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL; TUBE | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for 95C06A3GWT
This table gives cross-reference parts and alternative options found for 95C06A3GWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95C06A3GWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT8-M2NTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95C06A3GWT vs SWT8-M2NTR |
DTSM-62N--V-T/R | Switch, SPST, Momentary, 0.05A, 12VDC, Surface Mount-straight | Diptronics Manufacturing Inc | 95C06A3GWT vs DTSM-62N--V-T/R |
DTSM-62S-Q-T/R | Special Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight, | APEM Inc | 95C06A3GWT vs DTSM-62S-Q-T/R |
ADTSM61N/KVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95C06A3GWT vs ADTSM61N/KVB |
ADTSM62NVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.06N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95C06A3GWT vs ADTSM62NVB |
ADTSM62RVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95C06A3GWT vs ADTSM62RVB |
DTSM-62Y-Q-B | Special Switch, 0.05A, 12VDC, Solder Terminal, Surface Mount-straight, | APEM Inc | 95C06A3GWT vs DTSM-62Y-Q-B |
ADTSM62KVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.47N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95C06A3GWT vs ADTSM62KVB |
ADTSM62RV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.04N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95C06A3GWT vs ADTSM62RV |
ADTSM648N/KV | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95C06A3GWT vs ADTSM648N/KV |