There are no models available for this part yet.
Overview of 95C04A5GWT by Grayhill Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 95C04A5GWT by Grayhill Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
63K8887
|
Newark | Tact, gw,6X3.5,135T, lf |Grayhill 95C04A5GWT RoHS: Not Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3620 / $0.7010 | Buy Now | |
DISTI #
95C04A5GWT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 135 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6607 | Buy Now | |
DISTI #
95C04A5GWT
|
Avnet Americas | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD Tube - Rail/Tube (Alt: 95C04A5GWT) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Container: Tube | 0 |
|
$0.1952 / $0.4435 | Buy Now | |
DISTI #
706-95C04A5GWT
|
Mouser Electronics | Tactile Switches TACT,GW,6X3.5,135T,LF RoHS: Compliant | 0 |
|
$0.3940 / $0.7900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$0.4140 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 1 | 0 |
|
$0.5470 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2185 / $0.6105 | Buy Now | ||
DISTI #
000000000001491669
|
Sager | Tactile Switches TACT,GW,6X3.5,135T,LF Min Qty: 135 | 0 |
|
$0.2286 / $0.5167 | Buy Now | |
DISTI #
95C04A5GWT
|
Avnet Abacus | Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 3.14N SMD Tube (Alt: 95C04A5GWT) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 95C04A5GWT by Grayhill Inc
Part Data Attributes for 95C04A5GWT by Grayhill Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GRAYHILL INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.40
|
Body Breadth
|
3.5 mm
|
Body Height
|
3.5 mm
|
Body Length or Diameter
|
6 mm
|
Circuit Configuration
|
1X1
|
Contact Current(DC)-Max
|
0.05 A
|
Contact (DC) Max Rating R Load
|
.05A@12VDC
|
Contact Voltage(DC)-Max
|
12 V
|
Electrical Life
|
50000 Cycle(s)
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches
|
1
|
Operating Force-Max
|
3.14 N
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TUBE
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY-TACTILE
|
Switch Function
|
SPST
|
Switch Type
|
KEYPAD SWITCH
|
Terminal Finish
|
SILVER
|
Termination Type
|
SOLDER
|
Alternate Parts for 95C04A5GWT
This table gives cross-reference parts and alternative options found for 95C04A5GWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95C04A5GWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SWT6-V3K | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95C04A5GWT vs SWT6-V3K |
SWT6-E5RD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95C04A5GWT vs SWT6-E5RD |
PTS645VK31SMLFS | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | 95C04A5GWT vs PTS645VK31SMLFS |
SWT6-E5MDAP | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95C04A5GWT vs SWT6-E5MDAP |
SWT8-M2KTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | 95C04A5GWT vs SWT8-M2KTR |
SWT3-Z1GTR | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | TT Electronics Resistors | 95C04A5GWT vs SWT3-Z1GTR |
ADTSM61YVB | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 6.37N, Solder Terminal, Surface Mount-straight, LEAD FREE | APEM Inc | 95C04A5GWT vs ADTSM61YVB |
SWT6-V2KAP | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | TT Electronics Resistors | 95C04A5GWT vs SWT6-V2KAP |
SWT6-V2RD | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 2.55N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95C04A5GWT vs SWT6-V2RD |
SWT3-X2YTR | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | TT electronics / BI Technologies | 95C04A5GWT vs SWT3-X2YTR |