Part Details for 95A2A-B28-B10/B10L by Bourns Inc
Overview of 95A2A-B28-B10/B10L by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95A2A-B28-B10/B10L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54W1088
|
Newark | Panel Control - 5/8" (16Mm) St-Cp /Tray Packaging Rohs Compliant: Yes |Bourns 95A2A-B28-B10/B10L Min Qty: 270 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5100 / $10.2400 | Buy Now |
DISTI #
95A2A-B28-B10/B10L-ND
|
DigiKey | POT 1K OHM 1/2W PLASTIC LINEAR Min Qty: 270 Lead time: 9 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.3655 | Buy Now |
DISTI #
95A2A-B28-B10/B10L
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 1 kOhm, 1Turn, Linear, 500 mW, ± 20% - Trays (Alt: 95A2A-B28-B10/B10L) RoHS: Compliant Min Qty: 270 Package Multiple: 45 Lead time: 5 Weeks, 0 Days Container: Tray | 0 |
|
$9.0750 / $10.3092 | Buy Now |
DISTI #
652-95A2AB28B10/B10L
|
Mouser Electronics | Potentiometers PANEL CONTROL - 5/8" (16MM) ST-CP RoHS: Compliant | 0 |
|
$10.9900 / $11.3600 | Order Now |
DISTI #
73196112
|
RS | PANEL CONTROL - 5/8(16MM) ST-CPTray Packaging | Bourns 95A2A-B28-B10/B10L RoHS: Compliant Min Qty: 270 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3300 / $13.3300 | RFQ |
|
Onlinecomponents.com | 0 |
|
$8.9900 / $18.7400 | Buy Now | |
|
Master Electronics | 0 |
|
$8.9900 / $18.7400 | Buy Now |
Part Details for 95A2A-B28-B10/B10L
95A2A-B28-B10/B10L CAD Models
95A2A-B28-B10/B10L Part Data Attributes:
|
95A2A-B28-B10/B10L
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
95A2A-B28-B10/B10L
Bourns Inc
Potentiometer, Conductive Plastic, 1W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel, 6390
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 5 Weeks | |
Construction | Single Turn | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 17.45 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 22.86 mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Size Code | 6390 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 20% |