Part Details for 95HQ015 by Vishay Intertechnologies
Overview of 95HQ015 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95HQ015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SCHOTTKY RECTIFIER | DIODE SCHOTTKY 15V 95A DO203AB | 810 |
|
RFQ |
Part Details for 95HQ015
95HQ015 CAD Models
95HQ015 Part Data Attributes
|
95HQ015
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
95HQ015
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 95A, 15V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HERMETIC SEALED, DO-5, 1 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Non-rep Pk Forward Current-Max | 7500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 95 A | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER |
Alternate Parts for 95HQ015
This table gives cross-reference parts and alternative options found for 95HQ015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95HQ015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95HQ015E3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 15V V(RRM), Silicon, DO-203AB, DO-5, 1 PIN | Microsemi Corporation | 95HQ015 vs 95HQ015E3 |
95HQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 95A, 15V V(RRM), Silicon, DO-203AB, HERMETIC SEALED, DO-5, 1 PIN | International Rectifier | 95HQ015 vs 95HQ015 |
95HQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 80A, 15V V(RRM), Silicon, DO-203AB | Microchip Technology Inc | 95HQ015 vs 95HQ015 |