95CW06C2J
Grayhill Inc
Description: Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.77N, Solder Terminal, Surface Mount-straight,

Overview of 95CW06C2J by Grayhill Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for 95CW06C2J by Grayhill Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95CW06C2J by Grayhill Inc

95CW06C2J
Grayhill Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GRAYHILL INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Actuator Angle
Actuator Color
BROWN
Actuator Type
PUSHBUTTON
Additional Feature
APPROVAL UL & 75PCS/TUBE
Body Breadth
6.1976 mm
Body Color
BLACK
Body Length or Diameter
6.8 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
SILVER
Circuit Configuration
1X1
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
.05A@12VDC
Contact Function
ON-OFF
Contact Resistance
0.1 mΩ
Contact Timing
SNAP ACTION
Contact Voltage(DC)-Max
12 V
Electrical Life
500000 Cycle(s)
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Switches
1
Operating Force-Max
1.77 N
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Packing Method
TAPE AND REEL; TUBE
Sealing
SILICONE RUBBER
Solderability
HAND
Surface Mount
NO
Switch Action
MOMENTARY-TACTILE
Switch Function
SPST
Switch Type
KEYPAD SWITCH
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Material
BRASS
Termination Type
SOLDER
Want to compare parts?
  1. 95CW06C2J
    Grayhill Inc
    Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.77N, Solder Terminal, Surface Mount-straight,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95CW06C2J by Grayhill Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95CW06C2J by Grayhill Inc

Select Manufacturer
Which Manufacturer of 95CW06C2J would you like to use for your alert(s)?
  • Please alert me when 95CW06C2J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95CW06C2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95CW06C2J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95CW06C2J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95CW06C2J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95CW06C2J by Grayhill Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: