Part Details for 95CW06B1GWRT by Grayhill Inc
Overview of 95CW06B1GWRT by Grayhill Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95CW06B1GWRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N1957
|
Newark | 6 X 6 Mm, Pc Mount,160 Grams, Brown, Actuator Height (In): 0.205, Washable |Grayhill 95CW06B1GWRT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.9260 | Buy Now |
DISTI #
2266-95CW06B1GWRT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 2000 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.5800 | Buy Now |
DISTI #
95CW06B1GWRT-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 2000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6464 | Buy Now |
DISTI #
95CW06B1GWRT
|
Avnet Americas | Switch Tactile N.O. Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R - Tape and Reel (Alt: 95CW06B1GWRT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3712 / $0.5723 | Buy Now |
DISTI #
706-95CW06B1GWRT
|
Mouser Electronics | Tactile Switches TACT,GW,W,6X6,2000T&R,LF RoHS: Compliant | 0 |
|
$0.4860 / $0.5720 | Order Now |
|
Future Electronics | 95C Series 6 x 6 mm SPST-NO Round Button Actuator Gull Wing Tactile Swicth RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5470 | Buy Now |
|
Onlinecomponents.com | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant |
4000 Partner Stock |
|
$0.3656 / $0.5579 | Buy Now |
DISTI #
19969056
|
Verical | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.57N SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 4000 |
|
$0.5400 | Buy Now |
DISTI #
95CW06B1GWRT-GRA
|
TME | Microswitch TACT | 4000 |
|
Buy Now |
Part Details for 95CW06B1GWRT
95CW06B1GWRT CAD Models
95CW06B1GWRT Part Data Attributes
|
95CW06B1GWRT
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
95CW06B1GWRT
Grayhill Inc
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 18 Weeks | |
Actuator Color | BROWN | |
Actuator Travel | 0.457 mm | |
Body Breadth | 6.2 mm | |
Body Height | 3.1 mm | |
Body Length or Diameter | 6.3 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 1.57 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE AND REEL | |
Sealing | WATER PROOF | |
Solderability | HAND/REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
Alternate Parts for 95CW06B1GWRT
This table gives cross-reference parts and alternative options found for 95CW06B1GWRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95CW06B1GWRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SWTW-X4NTR | TT Electronics Resistors | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.77N, Solder Terminal, Surface Mount-straight, ROHS COMPLIANT | 95CW06B1GWRT vs SWTW-X4NTR |
PTS645SL58LFS | C&K | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.27N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 95CW06B1GWRT vs PTS645SL58LFS |
SWT6-E5RAP | TT Electronics Resistors | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.55N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 95CW06B1GWRT vs SWT6-E5RAP |
SWT3-Z2GTR | TT electronics / BI Technologies | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 1.57N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | 95CW06B1GWRT vs SWT3-Z2GTR |
SWT6-V3K | TT Electronics Resistors | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 0.98N, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | 95CW06B1GWRT vs SWT6-V3K |
SWT6-E5KAP | TT electronics / BI Technologies | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | 95CW06B1GWRT vs SWT6-E5KAP |
SWT7-Z1YTR | TT electronics / BI Technologies | Check for Price | KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 0.98N, SURFACE MOUNT-STRAIGHT, ROHS COMPLIANT | 95CW06B1GWRT vs SWT7-Z1YTR |
PHAP3351 | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 2.3N, Solder Terminal, Through Hole-straight | 95CW06B1GWRT vs PHAP3351 |
ADTSMW65TVB | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 3.53N, 0 PCB Hole Cnt, Solder Terminal, Surface Mount-straight, LEAD FREE | 95CW06B1GWRT vs ADTSMW65TVB |
ADTS21N/KVB | APEM Inc | Check for Price | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 12VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, LEAD FREE | 95CW06B1GWRT vs ADTS21N/KVB |