Part Details for 9598282802 by Fair-Rite Products Corp
Overview of 9598282802 by Fair-Rite Products Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9598282802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T4101
|
Newark | 98 Eer Core Set Carton |Fair-Rite 9598282802 RoHS: Not Compliant Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 / $1.8300 | Buy Now |
DISTI #
1934-9598282802-ND
|
DigiKey | FERRITE CORE EER SET Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
324 In Stock |
|
$0.6925 / $1.7700 | Buy Now |
DISTI #
623-9598282802
|
Mouser Electronics | Ferrite Cores & Accessories 98 EER Core EER28/28 Ind 2800 nH 25% TOL RoHS: Compliant | 135 |
|
$1.2900 / $1.7700 | Buy Now |
|
Onlinecomponents.com | Ferrite Cores & Accessories 98 EER Core EER28/28 Ind 2800 nH 25% TOL RoHS: Compliant |
972 Partner Stock |
|
$1.2500 / $1.9200 | Buy Now |
|
Master Electronics | Ferrite Cores & Accessories 98 EER Core EER28/28 Ind 2800 nH 25% TOL RoHS: Compliant |
972 Partner Stock |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for 9598282802
9598282802 CAD Models
9598282802 Part Data Attributes
|
9598282802
Fair-Rite Products Corp
Buy Now
|
Compare Parts:
9598282802
Fair-Rite Products Corp
|
Samacsys Manufacturer | Fair-Rite |