Part Details for 9595100502 by Fair-Rite Products Corp
Overview of 9595100502 by Fair-Rite Products Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9595100502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T4080
|
Newark | 95 Er Core Set/Carton |Fair-Rite 9595100502 Min Qty: 2630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3570 | Buy Now |
DISTI #
9595100502-ND
|
DigiKey | FERRITE CORE E 95 SET Min Qty: 2630 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3162 | Buy Now |
DISTI #
623-9595100502
|
Mouser Electronics | Ferrite Cores & Accessories 95 ER Core Set Ind 950 nH 25% TOL RoHS: Compliant | 3240 |
|
$0.3160 / $0.7700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3470 / $0.5056 | Buy Now |