Part Details for 959-015-030R121 by NorComp
Overview of 959-015-030R121 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 959-015-030R121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0190
|
Newark | D Sub Back Shell, 45Deg, Size Da, Metal, Product Range:Armor 959 Series, D Sub Shell Size:Da, Cable Exit Angle:45°, Connector Body Material:Zinc Alloy Body Rohs Compliant: Yes |Norcomp 959-015-030R121 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$8.8400 / $14.2400 | Buy Now |
DISTI #
NOR1356-ND
|
DigiKey | CONN BACKSHELL 15POS 45DEG Min Qty: 1 Lead time: 24 Weeks Container: Bag |
234 In Stock |
|
$6.8105 / $11.2700 | Buy Now |
DISTI #
636-959-015-030R121
|
Mouser Electronics | D-Sub Backshells 15 POS 45 DEGREE DIE CAST NICKEL RoHS: Compliant | 56 |
|
$6.8100 / $11.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks | 0 |
|
$7.9900 | Buy Now |
|
Onlinecomponents.com | D-Sub Backshell 15 / 26 HD Position 45° Dual Entry RoHS: Compliant | 0 |
|
$9.2700 / $13.5200 | Buy Now |
Part Details for 959-015-030R121
959-015-030R121 CAD Models
959-015-030R121 Part Data Attributes
|
959-015-030R121
NorComp
Buy Now
Datasheet
|
Compare Parts:
959-015-030R121
NorComp
BACKSHLL DB15 45DEG DL ENTRY MTL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Assembly Item Name | BACKSHELL | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ZINC ALLOY | |
Used With | D SUB CONNECTOR |