95890-011
Description: Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Overview of 95890-011 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for 95890-011 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95890-011 by Amphenol FCi

95890-011
Amphenol FCi
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
11
UL Flammability Code
94V-0
Want to compare parts?
  1. 95890-011
    Amphenol FCi
    Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 95890-011

This table gives cross-reference parts and alternative options found for 95890-011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95890-011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95820-111D2 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 95890-011 vs 95820-111D2
53014-1190 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 95890-011 vs 53014-1190
55487-1123 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Molex 95890-011 vs 55487-1123
53290-1141 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Molex 95890-011 vs 53290-1141
95890-011 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 95890-011 vs 95890-011
53324-1112 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 95890-011 vs 53324-1112
53401-1110 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 95890-011 vs 53401-1110
95805-111A Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 95890-011 vs 95805-111A
95820-211A2 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 95890-011 vs 95820-211A2
53401-1113 Board Connector, 11 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Molex 95890-011 vs 53401-1113

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95890-011 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95890-011 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 95890-011 would you like to use for your alert(s)?
  • Please alert me when 95890-011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95890-011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95890-011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95890-011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95890-011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95890-011 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: