There are no models available for this part yet.
Overview of 9584843001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 9584843001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RYC55A0112-26-9
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55A0112-26-9 | 0 |
|
Buy Now | ||
DISTI #
9584843001
|
Avnet Abacus | Cable 1Conductor 26AWG Silver Plated Copper White 600V (Alt: 9584843001) RoHS: Compliant Min Qty: 4789 Package Multiple: 1 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 9584843001 by TE Connectivity
Part Data Attributes for 9584843001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
Application
|
GENERAL PURPOSE, LIGHTWEIGHT
|
Cable Types
|
SPEC 55
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.15 mm2
|
Diameter
|
0.81 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Shielding
|
NO
|
Stranding
|
19X38
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for 9584843001
This table gives cross-reference parts and alternative options found for 9584843001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 9584843001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55A0111-26-94 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT | TE Connectivity | 9584843001 vs 55A0111-26-94 |
55A0111-26-92 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT | TE Connectivity | 9584843001 vs 55A0111-26-92 |
2162663003 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 9584843001 vs 2162663003 |
974767-000 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT | TE Connectivity | 9584843001 vs 974767-000 |
2162633002 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 9584843001 vs 2162633002 |
216066-002 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 9584843001 vs 216066-002 |
907633-000 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT | TE Connectivity | 9584843001 vs 907633-000 |
216085-000 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT | TE Connectivity | 9584843001 vs 216085-000 |
2160243005 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 9584843001 vs 2160243005 |
55A0111-26-95 | WIRE AND CABLE, FLEXIBLE CORD AND FIXTURE WIRE, 1 CONDUCTOR(S), 26AWG, 600V, ROHS COMPLIANT | TE Connectivity | 9584843001 vs 55A0111-26-95 |