Part Details for 95822-11A0M by Amphenol FCi
Overview of 95822-11A0M by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
958-2200-A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 1 up. | |
958-2201-A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, power, 1 up, low profile(-1mm). | |
ISL95822HRZ-T | Renesas Electronics Corporation | Dual-Phase PWM Regulator for VR12.5 and VR12.6 CPUs |
Part Details for 95822-11A0M
95822-11A0M CAD Models
95822-11A0M Part Data Attributes
|
95822-11A0M
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95822-11A0M
Amphenol FCi
Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95822-11A0M
This table gives cross-reference parts and alternative options found for 95822-11A0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95822-11A0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89122-111 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 95822-11A0M vs 89122-111 |
48158-1115 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 95822-11A0M vs 48158-1115 |
91514-005 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 95822-11A0M vs 91514-005 |
53254-1113 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 95822-11A0M vs 53254-1113 |
95822-11A1M | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 95822-11A0M vs 95822-11A1M |
95822-11A0L | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 95822-11A0M vs 95822-11A0L |
89401-1117 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 95822-11A0M vs 89401-1117 |
95822-11A1L | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 95822-11A0M vs 95822-11A1L |
89401-1116 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Molex | 95822-11A0M vs 89401-1116 |
88015-111 | Board Connector, 11 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 95822-11A0M vs 88015-111 |