Part Details for 95822-05A0L by Amphenol FCi
Overview of 95822-05A0L by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
958-2200-A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, 1 up. | |
958-2201-A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, power, 1 up, low profile(-1mm). | |
ISL95822HRZ-T | Renesas Electronics Corporation | Dual-Phase PWM Regulator for VR12.5 and VR12.6 CPUs |
Part Details for 95822-05A0L
95822-05A0L CAD Models
95822-05A0L Part Data Attributes
|
95822-05A0L
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95822-05A0L
Amphenol FCi
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95822-05A0L
This table gives cross-reference parts and alternative options found for 95822-05A0L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95822-05A0L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
91269-15TRLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 95822-05A0L vs 91269-15TRLF |
89122-605 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 95822-05A0L vs 89122-605 |
95822-05A0L | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 95822-05A0L vs 95822-05A0L |
173979-5 | CONNECTOR, 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 95822-05A0L vs 173979-5 |
681630560 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | 95822-05A0L vs 681630560 |
53325-0564 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Molex | 95822-05A0L vs 53325-0564 |
S05B-DR(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 95822-05A0L vs S05B-DR(LF)(SN) |
53325-0512 | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 95822-05A0L vs 53325-0512 |
91269-05TRLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 95822-05A0L vs 91269-05TRLF |
HF5606E-F8N | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Foxconn | 95822-05A0L vs HF5606E-F8N |