Part Details for 95821-122A0 by Amphenol FCi
Overview of 95821-122A0 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
958-2100-A1H | Amphenol Communications Solutions | XCede, High speed backplane connectors, 2-Pair, male. | |
ISL95821CRTZ | Renesas Electronics Corporation | Three Phase PWM Controller for Intel VR12.5™ CPUs | |
ISL95821CRTZ-T | Renesas Electronics Corporation | Three Phase PWM Controller for Intel VR12.5™ CPUs |
Part Details for 95821-122A0
95821-122A0 CAD Models
95821-122A0 Part Data Attributes
|
95821-122A0
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95821-122A0
Amphenol FCi
Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95821-122A0
This table gives cross-reference parts and alternative options found for 95821-122A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95821-122A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-122-02-F-S-700 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95821-122A0 vs ESQT-122-02-F-S-700 |
ESQT-122-02-S-S-315 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95821-122A0 vs ESQT-122-02-S-S-315 |
G8272210011 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 95821-122A0 vs G8272210011 |
ESQT-122-02-G-S-368 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95821-122A0 vs ESQT-122-02-G-S-368 |
G8272210010 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 95821-122A0 vs G8272210010 |
ESQT-122-02-L-S-760 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95821-122A0 vs ESQT-122-02-L-S-760 |
G8272210310 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | 95821-122A0 vs G8272210310 |
ESQT-122-02-M-S-430 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95821-122A0 vs ESQT-122-02-M-S-430 |
95821-122B1 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 95821-122A0 vs 95821-122B1 |
ESQT-122-02-SM-S-309 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | 95821-122A0 vs ESQT-122-02-SM-S-309 |