Part Details for 95805-120B by Amphenol Communications Solutions
Overview of 95805-120B by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLE32SN120BH1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm POWRTRN | |
BLE32SN120BN1L | Murata Manufacturing Co Ltd | FB SMD 1210inch 12ohm NONAUTO |
Part Details for 95805-120B
95805-120B CAD Models
95805-120B Part Data Attributes
|
95805-120B
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
95805-120B
Amphenol Communications Solutions
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | GOLD FLASH (2) | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95805-120B
This table gives cross-reference parts and alternative options found for 95805-120B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95805-120B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95805-120B | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 95805-120B vs 95805-120B |
95820-120E2 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 95805-120B vs 95820-120E2 |
53290-2060 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 95805-120B vs 53290-2060 |
53290-2041 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Molex | 95805-120B vs 53290-2041 |
353622010 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 95805-120B vs 353622010 |
353622024 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 95805-120B vs 353622024 |
95820-120C2 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 95805-120B vs 95820-120C2 |
353622045 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 95805-120B vs 353622045 |
95820-120A2 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 95805-120B vs 95820-120A2 |
95820-220D2 | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 95805-120B vs 95820-220D2 |