Part Details for 95801-120A0 by Amphenol FCi
Overview of 95801-120A0 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
495-8010-063 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, adv mate, 4.25mm (0.167in), Header. | |
495-8010-C61 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, adv mate, C-Key, 4.75mm (0.187in), Header. | |
495-8010-E63 | Amphenol Communications Solutions | VHDM®, Backplane connectors, Vertical Orientation, Press Fit Termination, 8 Row VHDM, 10 positions, right, adv mate, E-Key, 4.25mm (0.167in), Header. |
Part Details for 95801-120A0
95801-120A0 CAD Models
95801-120A0 Part Data Attributes
|
95801-120A0
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95801-120A0
Amphenol FCi
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95801-120A0
This table gives cross-reference parts and alternative options found for 95801-120A0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95801-120A0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
95801-120A1 | Amphenol FCi | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | 95801-120A0 vs 95801-120A1 |
ESQT-110-02-FM-D-665 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 95801-120A0 vs ESQT-110-02-FM-D-665 |
ESQT-110-02-FM-D-775 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 95801-120A0 vs ESQT-110-02-FM-D-775 |
95801-220A0 | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | 95801-120A0 vs 95801-220A0 |
ESQT-110-03-LM-D-385 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 95801-120A0 vs ESQT-110-03-LM-D-385 |
ESQT-110-02-G-D-538 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 95801-120A0 vs ESQT-110-02-G-D-538 |
95801-120B0 | Amphenol Communications Solutions | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | 95801-120A0 vs 95801-120B0 |
ESQT-110-03-S-D-310 | Samtec Inc | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 95801-120A0 vs ESQT-110-03-S-D-310 |
ESQT-110-02-LM-D-450 | Samtec Inc | $4.3175 | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | 95801-120A0 vs ESQT-110-02-LM-D-450 |
5533-20CPB | Molex | Check for Price | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | 95801-120A0 vs 5533-20CPB |