There are no models available for this part yet.
Overview of 958-2122-A1D by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7M2-122 | Coilcraft Inc | Variable Inductor, 1.1uH Min, 1.3uH Max, Ferrite-Core, Shielded, 3030, DIP-5 | |
SER8052-122MEB | Coilcraft Inc | General Purpose Inductor, 1.2uH, 20%, Ferrite-Core, 3335 | |
MSS5121-223MLC | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
CAD Models for 958-2122-A1D by Amphenol Corporation
Part Data Attributes for 958-2122-A1D by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Alternate Parts for 958-2122-A1D
This table gives cross-reference parts and alternative options found for 958-2122-A1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 958-2122-A1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
958-2122-A1G | Rectangular Power Connector | Amphenol Corporation | 958-2122-A1D vs 958-2122-A1G |
958-2122-A1F | Rectangular Power Connector | Amphenol Corporation | 958-2122-A1D vs 958-2122-A1F |
958-2122-A1E | Rectangular Power Connector | Amphenol Corporation | 958-2122-A1D vs 958-2122-A1E |
958-2122-A1H | Rectangular Power Connector | Amphenol Corporation | 958-2122-A1D vs 958-2122-A1H |