Part Details for 958-009-010R011 by NorComp
Overview of 958-009-010R011 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 958-009-010R011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76Y0188
|
Newark | D Sub Backshell, Top Entry, Size De, Product Range:Armor 958 Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Plastic Body Rohs Compliant: Yes |Norcomp 958-009-010R011 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$0.8160 / $1.4800 | Buy Now |
DISTI #
958-009-010R011-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG BLACK Min Qty: 100 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0443 | Buy Now |
DISTI #
636-958-009-010R011
|
Mouser Electronics | D-Sub Backshells 9P PLAST HIGH TEMP BLACK KIT RoHS: Compliant | 3489 |
|
$0.6110 / $1.3700 | Buy Now |
|
Future Electronics | 9 Position D-Sub Two Piece Backshell for Flat Ribbon Cable with Mating Screws RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.0300 / $1.1200 | Buy Now |
|
Onlinecomponents.com | Flat Cable Backshell 9 / 15 HD Position 180° Entry RoHS: Compliant | 0 |
|
$0.6200 / $1.0000 | Buy Now |