Part Details for 957226-6002-AR by 3M
Results Overview of 957226-6002-AR by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
957226-6002-AR Information
957226-6002-AR by 3M is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6002DPD-00#J2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm Mp-3A/To-252 | |
RJK6002DPE-00#J3 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm LDPAK(S)-(1)/To-263 | |
RJK6002DPH-E0#T2 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 2A 6800Mohm To-251, TO-251, /Tube |
Price & Stock for 957226-6002-AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7010341577
|
Avnet Abacus | Conn Shrouded Header HDR 26 POS 2mm Solder ST ThruHole (Alt: 7010341577) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |