Part Details for 95708-762H by Amphenol FCi
Overview of 95708-762H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3762HUFD#PBF | Analog Devices | 60V Synchronous Boost LED Cont | |
LT3762HFE#TRPBF | Analog Devices | 60V Synchronous Boost LED Cont | |
LT3762HUFD#TRPBF | Analog Devices | 60V Synchronous Boost LED Cont |
Part Details for 95708-762H
95708-762H CAD Models
95708-762H Part Data Attributes
|
95708-762H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95708-762H
Amphenol FCi
Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 62 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 95708-762H
This table gives cross-reference parts and alternative options found for 95708-762H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95708-762H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71733-262HLF | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 95708-762H vs 71733-262HLF |
HMTSW-131-27-S-Q-100 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 95708-762H vs HMTSW-131-27-S-Q-100 |
89696-762LF | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 95708-762H vs 89696-762LF |
951462-80119-AR | 62 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SOLDER, ROHS COMPLIANT | 3M Electronics | 95708-762H vs 951462-80119-AR |
87919-362LF | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 95708-762H vs 87919-362LF |
HMTSW-131-11-S-Q-200 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 95708-762H vs HMTSW-131-11-S-Q-200 |
72249-962HLF | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 95708-762H vs 72249-962HLF |
HMTSW-131-23-T-Q-100 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 95708-762H vs HMTSW-131-23-T-Q-100 |
71733-962HLF | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 95708-762H vs 71733-962HLF |
HMTSW-131-11-S-Q-740 | Board Stacking Connector, 62 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 95708-762H vs HMTSW-131-11-S-Q-740 |