Part Details for 956WHDFT30M00000 by Corning Frequency Control Inc
Overview of 956WHDFT30M00000 by Corning Frequency Control Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for 956WHDFT30M00000
956WHDFT30M00000 CAD Models
956WHDFT30M00000 Part Data Attributes
|
956WHDFT30M00000
Corning Frequency Control Inc
Buy Now
Datasheet
|
Compare Parts:
956WHDFT30M00000
Corning Frequency Control Inc
Oscillator, 30MHz Min, 200MHz Max, 30MHz Nom
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNING FREQUENCY CONTROL INC | |
Package Description | DIP4/14,.3 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 200 MHz | |
Operating Frequency-Min | 30 MHz | |
Operating Frequency-Nom | 30 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |