Part Details for 95687-172HLF by Amphenol Corporation
Overview of 95687-172HLF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94654-172HLF | Amphenol Communications Solutions | 94654-172HLF-B/S II DR | |
86837-172HLF | Amphenol Communications Solutions | 86837-172HLF-BS DR TH HDR 2X36 | |
95687-172HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 72 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. |
Price & Stock for 95687-172HLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95687-172HLF
|
Avnet Americas | Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Poly Bag - Bulk (Alt: 95687-172HLF) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ |