95678-004N10
Description: Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle

Overview of 95678-004N10 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
95678-101ALF Amphenol Communications Solutions Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, With Shield, Snap Peg, 1 Port
95678-00400LF Amphenol Communications Solutions Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, With Shield, Snap Peg, 4 Port
95678-001ALF Amphenol Communications Solutions Modular Jack, CAT 5, Standard, 8P8C, Right Angle, Through Hole, With Shield, Snap Peg, 1 Port

CAD Models for 95678-004N10 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 95678-004N10 by Amphenol FCi

95678-004N10
Amphenol FCi
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Additional Feature
STANDARD GND LEGS&NO GND TABS
Board Mounting Option
SPLIT BOARD LOCK
Body Breadth
0.537 inch
Body Depth
0.854 inch
Body Length
2.32 inch
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
AU-PD-NI ON NI
Contact Finish Termination
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Resistance
20 mΩ
Contact Style
TELCOM, MODULAR
Durability
250 Cycles
Insertion Force-Max
4.309 N
Insulation Resistance
500000000 Ω
Insulator Color
BLACK
Insulator Material
POLYETHYLENE
JESD-609 Code
e0
Mounting Option 1
LOCKING
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number of Ports
4
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
PCB Contact Pattern
STAGGERED
Plating Thickness
30u inch
Reference Standard
CSA, UL
Shell Finish
TIN LEAD
Shell Material
BRASS
Terminal Length
0.125 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
32
Want to compare parts?
  1. 95678-004N10
    Amphenol FCi
    Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle
    VS

Alternate Parts for 95678-004N10

This table gives cross-reference parts and alternative options found for 95678-004N10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95678-004N10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
95678-004N12 Telecom and Datacom Connector, 32 Contact(s), Male, Right Angle, Solder Terminal, Locking, Receptacle, Amphenol Communications Solutions 95678-004N10 vs 95678-004N12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 95678-004N10 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 95678-004N10 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 95678-004N10 would you like to use for your alert(s)?
  • Please alert me when 95678-004N10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 95678-004N10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 95678-004N10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 95678-004N10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 95678-004N10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 95678-004N10 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: