Part Details for 956298-4 by TE Connectivity
Overview of 956298-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 956298-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-956298-4TR-ND
|
DigiKey | HOOK-UP DL STRND 12AWG 1800V BLK Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2982 In Stock |
|
$2.1500 / $2.3300 | Buy Now |
DISTI #
956298-4-ND
|
DigiKey | HOOK-UP DL STRND 12AWG 1800V BLK Min Qty: 500 Lead time: 11 Weeks Container: Spool | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
16333730
|
Verical | Solar Cable 12AWG 2.5mm Tinned Copper Red 2600VDC/3000VAC Reel RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$2.0100 / $2.1900 | Buy Now |
DISTI #
956298-4
|
Avnet Abacus | Solar Cable 1Conductors 12AWG 2.5mm Tin Plated Copper Red 2600VDC/3000VAC Reel (Alt: 956298-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Abacus - 0 |
|
Buy Now |
Part Details for 956298-4
956298-4 CAD Models
956298-4 Part Data Attributes
|
956298-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
956298-4
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |