Part Details for 95622067 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 95622067 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95622067
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK3647
|
Newark | Led-Bulb E27 115Vac Green |Werma 95622067 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$282.1200 / $342.3000 | Buy Now |
DISTI #
71927219
|
RS | LED, Bulb, E27 115VAC, Green | WERMA 95622067 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$282.7600 | RFQ |
DISTI #
WER-95622067
|
TME | LED lamp, green, E27, 115VAC, industrial signallers Min Qty: 1 | 0 |
|
$167.3000 | RFQ |