Part Details for 95615-104 by Amphenol FCi
Overview of 95615-104 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95615-018LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 18 Positions - 2.00mm (0.079in) Pitch. | |
95615-120TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 20 Positions - 2.00mm (0.079in) Pitch. | |
95615-010TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header - Surface Mount - Double row - 10 Positions - 2.00mm (0.079in) Pitch . |
Part Details for 95615-104
95615-104 CAD Models
95615-104 Part Data Attributes
|
95615-104
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
95615-104
Amphenol FCi
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Latch, Cream Insulator, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | MINITEK | |
Body Breadth | 0.24 inch | |
Body Depth | 0.244 inch | |
Body Length | 0.157 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 25 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 650VDC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | CREAM | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.588 mm | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 |
Alternate Parts for 95615-104
This table gives cross-reference parts and alternative options found for 95615-104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 95615-104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DF11-4DP-2V | Hirose Electric Co Ltd | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking Mech, Black Insulator, Receptacle | 95615-104 vs DF11-4DP-2V |
87833-0451 | Molex | $0.9675 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | 95615-104 vs 87833-0451 |
HL56022 | Foxconn | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Detent, Black Insulator, Receptacle, | 95615-104 vs HL56022 |
98424-F52-04A | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Cream Insulator, Plug | 95615-104 vs 98424-F52-04A |
87831-0420 | Molex | $0.2600 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 95615-104 vs 87831-0420 |
DF11-4DP-2DSA(20) | Hirose Electric Co Ltd | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking Mech, Black Insulator, Receptacle | 95615-104 vs DF11-4DP-2DSA(20) |
87833-0441 | Molex | $1.1640 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Guide Slot, Black Insulator, Receptacle, | 95615-104 vs 87833-0441 |
57202-F5202LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | 95615-104 vs 57202-F5202LF |
87760-0416 | Molex | $0.3364 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | 95615-104 vs 87760-0416 |
57202-G5202LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT | 95615-104 vs 57202-G5202LF |