Part Details for 95615-030LF by Amphenol Corporation
Overview of 95615-030LF by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10129274-030LF | Amphenol Communications Solutions | 10129274-030LF-MINITEK PWR3.0 CRIMP TOO | |
95615-030LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 30 Positions - 2.00mm (0.079in) Pitch. | |
95615-018LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 18 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for 95615-030LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95615-030LF
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD Bag - Bag (Alt: 95615-030LF) RoHS: Compliant Min Qty: 1200 Package Multiple: 200 Container: Bag | 0 |
|
RFQ |