Part Details for 95615-008TRLF by Hongxing Electrical Ltd
Overview of 95615-008TRLF by Hongxing Electrical Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95615-008TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header - Surface Mount - Double row - 8 Positions - 2.00mm (0.079in) Pitch . | |
95615-018LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 18 Positions - 2.00mm (0.079in) Pitch. | |
95615-120TRLF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board, Shrouded Vertical Header- Through Mount - Double row - 20 Positions - 2.00mm (0.079in) Pitch. |
Price & Stock for 95615-008TRLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Shengyu Electronics Technology Limited | CONN HEADER SMD 8POS 2MM | 10452 |
|
RFQ |