Part Details for 95610075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 95610075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95610075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WER-95610075
|
TME | LED lamp, red, BA15D, 24VDC, 24VAC Min Qty: 1 | 0 |
|
$43.1300 | RFQ |
Part Details for 95610075
95610075 CAD Models
95610075 Part Data Attributes
|
95610075
WERMA SIGNALTECHNIK GMBH + CO KG
Buy Now
|
Compare Parts:
95610075
WERMA SIGNALTECHNIK GMBH + CO KG
|
Samacsys Manufacturer | Werma |