Part Details for 95605075 by WERMA SIGNALTECHNIK GMBH + CO KG
Overview of 95605075 by WERMA SIGNALTECHNIK GMBH + CO KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 95605075
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71927218
|
RS | LED, Bulb, 24VAC/DC 45x75 | WERMA 95605075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.5700 | RFQ |
DISTI #
WER-95605075
|
TME | LED lamp, white, E27, 24VDC, 24VAC, 3W, industrial signallers Min Qty: 1 | 0 |
|
$36.0900 | RFQ |