Part Details for 956-009-010R011 by NorComp
Overview of 956-009-010R011 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for 956-009-010R011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y8987
|
Newark | D Sub Back Shell, Size De, Abs, Product Range:Armor 956 Series, D Sub Shell Size:De, Cable Exit Angle:180°, Connector Body Material:Abs (Acrylonitrile Butadiene Styrene) Body Rohs Compliant: Yes |Norcomp 956-009-010R011 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5030 / $0.7010 | Buy Now |
DISTI #
956-09SPBE-ND
|
DigiKey | CONN BACKSHELL 9POS 180DEG BLACK Min Qty: 1 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.4540 / $0.9100 | Buy Now |
DISTI #
636-956-009-010R011
|
Mouser Electronics | D-Sub Backshells 9P Straight Black Plastic RoHS: Compliant | 825 |
|
$0.4540 / $0.9100 | Buy Now |
|
Future Electronics | 956 Series 9 Position Two Piece Black Snap D-Sub Backshell Hoods RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.4450 / $0.5150 | Buy Now |
|
Onlinecomponents.com | D-Sub Backshell 9 / 15 HD Positions 180° Entry RoHS: Compliant | 0 |
|
$0.3950 / $0.7100 | Buy Now |